R4-EM-R712-161-B

Electronic Rotary Push-to-Close Latch, Delayed Relock, Rear Trigger, With Latch Status Microswitch, Non-sealed Connector, 1/4-20 Thread, Stainless Steel Housing, Passivated

Southco’s R4-EM 5 & 7 Series Electronic Rotary Latch provides reliable electronic access control in demanding environments. With its corrosion-resistant plated-steel or stainless steel outer body construction and fully-sealed internal actuator, the Outdoor R4-EM provides reliable electronic locking that is resistant to moisture and dust.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R4-EM-R712-161-B
Thread Size: 1/4-20
Material: Stainless Steel
Finish/Coating: Passivated
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUR4-EM-R712-161-B
Connector Options: Non-sealed Connector
Microswitch: Latch Status Switch Only
Packaging: Individually Packaged
Re-Lock Type: Delayed
Trigger Spring: Strong Kickout
Trigger Style: Rear Trigger

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: