5113SFT-50

3M™ Electrically Conductive Single-Sided Tape 5113SFT-50, 25mm x 30m

Part Aliases: 3M 80001605247  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 5113SFT-50
Part Aliases:5113SFT-50 80001605247
SKU:MMM7100313610

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: