02-06-6118
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Selective Gold (Au) Plated Brass Contact, Tin/Lead Plated Crimp Area, 18-24 AWG, Reel
Part of the 1560 series, this male Standard .062" connector is designed for power applications. Its contact features brass construction with tin plating, ensuring reliable conductivity. The contact mating area is gold-plated for enhanced durability. Compatible with wire sizes ranging from 24 AWG to 18 AWG, this connector is versatile. It is RoHS compliant and suitable for various circuit applications. Packaged conveniently on a reel, it guarantees easy handling and storage. Trust in its quality for seamless wire-to-wire connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-6118 |
Series: | 1560 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Male |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 - 3.05 mm |
Part Aliases: | 0002066118;1560-(228) |
SKU: | MOL02-06-6118 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | 507157 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |