02-06-6101
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with .76
Part Aliases: Molex 0002066101 Molex 1560-(561)
Featuring a durable construction, these male Standard .062" connectors are essential for power applications. Crafted with brass contacts plated in gold, they ensure reliable conductivity. With compatibility for wire sizes ranging from 24 AWG to 18 AWG, these connectors offer versatility in various setups. The gold plating on the contact mating area and termination guarantees optimal performance. Designed for wire-to-wire connections, they accommodate insulation diameters from 1.52mm to 3.05mm. Compliant with RoHS standards, these connectors are a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 02-06-6101 |
Series: | 1560 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Male |
Contact Material: | Brass |
Contact Plating: | Gold |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.52 - 3.05 mm |
Part Aliases: | 0002066101 1560-(561) |
SKU: | MOL02-06-6101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | 507157 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |