02-06-6130
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Gold (Au) Plated Brass Contact, 24-30 AWG, Reel
Perfect for power applications, these male Standard .062" connectors from our 1854 series offer reliable performance and durability. Crafted with brass contacts and gold plating, they ensure efficient power transmission with minimal signal loss. Suitable for wire sizes ranging from 24 AWG to 30 AWG, these connectors provide versatility in various setups. Whether you prefer crimp or compression termination, their easy installation process guarantees a secure connection every time. RoHS compliant and featuring a gold-plated contact termination, these connectors prioritize both performance and environmental responsibility. Designed for wire-to-wire connections, they are an essential component in any power circuit setup. Individually packaged on reels, they are convenient for both storage and assembly. Trust in our Standard .062" connectors for seamless power transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-6130 |
Series: | 1854 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .254 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.02 - 2.29 mm |
Part Aliases: | 0002066130;1854-(550) |
SKU: | MOL02-06-6130 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2021 | 509196 - Packaging Method/Quantity Changing. DU change for the .062" terminals. standardizing DU values to align with packaging standards and ensure product quality. | Download |
01/20/2020 | 507157 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |