02-06-2132
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag
Introducing our Standard .062" Male Connector from the 1854 series, designed for optimal power transmission. Featuring brass contacts with tin plating, this connector ensures reliable performance. Suitable for wire sizes ranging from 24 AWG to 30 AWG, it offers versatility in various applications. The crimp or compression termination method allows for easy installation. With a tin plating thickness of .508 µm on both the contact mating area and termination, it guarantees durability. RoHS compliant and packaged in a convenient bag, this connector is a must-have for your connectivity needs. Explore our range of Wire to Wire connectors for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-2132 |
Series: | 1854 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 2.29 mm |
Part Aliases: | 0002062132;1854-(P901)L |
SKU: | MOL02-06-2132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |