02-09-1205
2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 4550, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 14-20 AWG, Reel
Enhance your power connections with our Female Standard .093" Connector, part of the 4550 series. Designed for reliable performance, it features a durable Phosphor Bronze contact with Tin plating, suitable for 20-18 AWG wire sizes. Terminate with ease using crimp or compression methods, ensuring a secure and lasting connection. With a Tin plating thickness of .508 µm in both the mating area and termination, this connector guarantees optimal conductivity. RoHS compliant and packaged on a reel for convenience, it's perfect for various circuit applications requiring a Wire to Wire setup. Discover the efficiency and quality of our connector for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-09-1205 |
Series: | 4550 - Standard .093" |
Connector Type: | Standard .093" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 - 4.06 mm |
Part Aliases: | 0002091205;4550-A(P901) |
SKU: | MOL02-09-1205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2020 | 508341 - Capacity Change/Tool Replacement Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies. |
Download |