03-09-7032
2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Black
Enhance your power connections with our black Standard .093" Plug Connector, meticulously designed for optimal performance. With a durable nylon housing and three contacts in a single row, this connector ensures secure and efficient power transmission. Meeting UL and CSA standards, it guarantees safety and reliability in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both indoor and outdoor use. Its polarized design and locking feature provide added security, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire-to-wire connections with this essential component, packaged conveniently for your convenience.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-7032 |
Color: | Black |
Series: | 1396 |
Amperage: | 14 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003097032;1396-P1-BK |
SKU: | MOL03-09-7032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |