03-09-2031

2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural

Part Aliases: Molex 0003092031   Molex 1396-P  
Enhance your power panel mount setups with our Standard .093" connector, designed for seamless wire-to-wire integration. With a natural finish and a durable construction meeting RoHS compliance, this connector ensures both reliability and environmental responsibility. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various conditions. Its 14A amperage and three contacts allow for robust power transmission, while its locking feature ensures secure mating. UL and CSA agency certifications further attest to its quality and safety standards. Upgrade your connectivity solutions with this essential component for power distribution systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-09-2031
Color:Natural
Series:1396
Amperage:14 A
Connector Type:Standard .093"
Gender:Plug
Number of Contacts:3
Number of Rows:1
Mount Type:Panel Mount
Pitch:5.03 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Standard .093"
Material Flammability Standard:94V-2
Part Aliases:0003092031 1396-P
SKU:MOL03-09-2031

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2017502061 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change.Download