08-50-0030

KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, 2.20mm Insulation Crimp, Reel

Enhance your electrical connections with our Cat Ear Crimp Terminal, part of the KK 254 series. Designed for reliable performance, this female terminal is suitable for 22-30 AWG wires and features a 2.20mm insulation crimp. With a hot tin dip finish and brass construction, it ensures optimal conductivity. Perfect for signal applications, it offers a secure crimp or compression termination. RoHS compliant and packaged on a convenient reel, it's a must-have for your wire-to-board connections. Upgrade your setup with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 08-50-0030
Series: 4809 - Cat Ear - KK 254
Connector Type: Cat Ear, KK 254
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Contact Termination Plating Thickness: 1.016 µm
Wire Size: 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.57 mm
Part Aliases: 0008500030;4809C-(P918)M
SKU: MOL08-50-0030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: