08-55-0112
KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Selective Gold, Reel
Enhance your connectivity with our KK 254 Cat Ear Crimp Terminal, part of the 4809 series. Designed for 22-30 AWG wires, this female terminal features selective gold plating for optimal signal transmission. Its brass construction ensures durability, while the crimp or compression termination method guarantees secure connections. Packaged on a convenient reel, it's ideal for high-volume applications. RoHS compliant and featuring a gold-plated mating area, this terminal meets the highest standards of quality and performance. Suitable for wire-to-board connections, it accommodates various wire sizes and guarantees reliable conductivity in any circuit. Elevate your projects with this essential component, perfect for use in a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0112 |
Series: | 4809 - Cat Ear - KK 254 |
Connector Type: | Cat Ear, KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008550112;4809C-(555) |
SKU: | MOL08-55-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |