08-55-0105
KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, 0.38
Introducing the KK 396 Crimp Terminal 2578, designed for reliable power connections in various applications. Featuring a female gender and compatible with 22-26 AWG wire sizes, this terminal ensures secure crimp or compression termination. Crafted from durable brass with gold plating, it guarantees excellent conductivity and resistance to corrosion. Packaged on a convenient reel, it facilitates efficient assembly processes. Compliant with RoHS standards, it upholds environmental responsibility. Ideal for use with the KK 396 and KK 508 connectors in the 0.38 series, this terminal is a essential component for wire-to-board connections in power circuits.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0105 |
Series: | 2578 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .381 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.65 mm |
Part Aliases: | 0008550105;2578-(555) |
SKU: | MOL08-55-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2021 | 510765 - Change to Product. We observed different terminal retention force for Phosphor Bronze & brass terminal, so updated the PS with correct requirement. No impact to fit form or function. | Download |
08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |