08-56-0120
KK 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Reel
Enhance your connectivity with the KK 254 Crimp Terminal 4809, designed for efficient signal transmission. Featuring a female gender and a crimp or compression termination method, this connector ensures secure and reliable contact. The contact material is made of brass with a selective gold plating, offering excellent conductivity and corrosion resistance. Each terminal is packaged in a convenient reel for easy handling. Suitable for wire sizes ranging from 22 to 30 AWG, it accommodates various applications. With gold plating on both the contact mating area and termination, it guarantees low contact resistance and durability. Compliant with RoHS regulations, it is a sustainable choice for your projects. Whether for industrial or consumer electronics, the KK 254 series is a versatile solution for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-56-0120 |
Series: | 4809 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .432 µm |
Contact Termination Plating Thickness: | .051 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008560120;4809-(550) |
SKU: | MOL08-56-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |