08-55-0110
KK 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Reel
Easily connect wires with the KK 254 Crimp Terminal 4809. Ideal for 22-30 AWG cables, this female terminal features Selective Gold (Au) plating for reliable signal transmission. The brass contact with Nickel plating ensures durability, while the reel packaging simplifies handling. With a crimp or compression termination method, it's versatile for various applications. RoHS compliant and featuring Gold plating in the contact mating area, it guarantees high performance and longevity. This terminal is compatible with wire sizes 24-30 AWG, making it a must-have for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0110 |
Series: | 4809 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Nickel |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008550110;4809-(555) |
SKU: | MOL08-55-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |