09-50-8121
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural
Easily connect power circuits with this KK 3.96mm Crimp Terminal Housing featuring a friction ramp for secure attachment. Designed for wire-to-board applications, this receptacle is part of the KK 396 series, boasting 12 natural-colored circuits housed in durable polyester. With UL and CSA certifications, it guarantees safety and quality, while RoHS compliance ensures environmental responsibility. The housing's lock to mating part feature offers added security, making it a reliable choice for various connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8121 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508121;41695-N-B12 |
SKU: | MOL09-50-8121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505307 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |