10-01-3096
5.08mm Pitch SPOX Crimp Terminal Housing, 9 Circuits, Natural
Enhance your wire-to-board connectivity with our SPOX Receptacle, designed for seamless signal transmission in various applications. Crafted from durable nylon housing meeting industry standards for flammability, this connector ensures reliable performance even in challenging environments. Featuring 9 contacts in a single row with a 5.08mm pitch, it offers efficient cable management. With a wide operating temperature range of -40 to 105°C, it's suitable for diverse operating conditions. Certified by CSA and UL for quality assurance, it guarantees safety and compliance. RoHS compliant, it's environmentally friendly, making it a sustainable choice. Elevate your connectivity solutions with this high-quality SPOX Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-01-3096 |
Color: | Natural |
Series: | 5197 - SPOX |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 5.08 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010013096;5197-09 |
SKU: | MOL10-01-3096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/16/2021 | 509998 - Equipment Transfer, Production Transfer or Rearrangement. molex shanghai plant encounter capacity contraint in order to meet current demand 51955197 series housing is going to be outsourced | Download |
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |