10-01-3066
5.08mm Pitch SPOX Crimp Terminal Housing, 6 Circuits, Natural
Enhance your wiring setup with the natural-toned SPOX connector from our 5197 series. This receptacle, featuring a durable nylon housing, is designed for seamless signal transmission in various circuit applications. With six gold-plated contacts arranged in a single row and a 5.08mm pitch, it offers reliable connectivity. Certified for both CSA and UL standards, this connector ensures safety and quality. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. RoHS-compliant and crafted with high-grade materials, it's a sustainable choice for your wire-to-board connector needs. Packaged for convenience in a bag, it's ready to streamline your electronic projects with its easy installation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-01-3066 |
Color: | Natural |
Series: | 5197 - SPOX |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 5.08 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010013066;5197-06 |
SKU: | MOL10-01-3066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/16/2021 | 509998 - Equipment Transfer, Production Transfer or Rearrangement. molex shanghai plant encounter capacity contraint in order to meet current demand 51955197 series housing is going to be outsourced | Download |
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |