100297-9410

ZQSFP+28g 30awg 1.0m TF

Part Aliases: Molex 1002979410  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 100297-9410
Part Aliases:1002979410
SKU:MOL100297-9410

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/26/2025515592 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you that the listed PNs will add DG2/DG3 as alternative production site. No
changes will be made to product as part of this change. Details can refer to below contents.
Download
11/15/2022512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operationDownload
05/31/2022511316 - Equipment transfer, Production transfer or Rearrangement. The component supplier of molex HengFeng is expanding their operation and moving to a different location within the same city to improve the factory environment, expand the area, increase equipment and production capacity. the new plant area is larger, with more equipment and greater production capacity.
Download
03/15/2022510530 - Change Supplier. Molex QSP Latch vendor is changing its raw material supplier. the material will remain Stainless Steel (full hard), however the location of the supplier will be different.
Download
07/31/2020508887 - Change to Product. New labels which is implemented will have additional details of S/N as per SMC schema, S/N bar code, UPC number and barcode.Download