104234-5117
0.50mm Pitch Easy-On Type FFC Slim Connector, Right Angle, Surface Mount, Double Bottom Contacts, 1.50mm Height, 51 Circuits
Elevate your connectivity with the Easy-On FFC Connector, featuring a streamlined design for effortless installation. Crafted with precision, this connector boasts 51 gold-plated contacts on a single row, ensuring reliable performance in diverse applications. The liquid crystal polymer housing guarantees durability, while the phosphor bronze contact material enhances conductivity. With a right-angle orientation and a compact pitch of .5mm, it offers seamless integration onto your PCB. Operating between -20°C to 85°C, it's suitable for a range of environments. RoHS compliant and with a mating cycle of 20, this connector is both eco-friendly and long-lasting. Trust in its quality for your FFC connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 104234-5117 |
Color: | Natural |
Series: | 104234 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 51 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC |
Actuator Type: | Flip |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 51 |
Mating Cycles: | 20 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Mated Height: | 1.5 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 1042345117 |
SKU: | MOL104234-5117 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2017 | 503138 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |