104249-0810
SlimStack Hybrid Power SMT Board-to-Board Receptacle, 0.80mm Pitch, 0.75mm Height, 4 Power, 4 Signal Contacts
The SlimStack Hybrid Power SMT Board-to-Board Receptacle offers a compact and efficient solution for your connectivity needs. With a slim 0.80mm pitch and low profile of 0.75mm, this black receptacle features 4 power and 4 signal contacts for versatile applications. Made of durable Liquid Crystal Polymer, it ensures reliable performance in a wide operating temperature range from -40 to 85°C. The surface-mount termination method and straight body orientation simplify installation, while gold over nickel plating in the contact mating area guarantees optimal conductivity. With a voltage rating of 50V AC/DC and an amperage of 4.5A for power and 0.3A for signal, this connector is suitable for various power and signal transmission tasks. Its vertical orientation and locking feature enhance stability, making it a dependable choice for your PCB socket receptacle needs. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 104249-0810 |
Color: | Black |
Series: | 104249 |
Amperage: | .3 A, 4.5 A |
Connector Type: | SlimStack |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .8 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Power and Signal Configuration: | 4 p - 4 s |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | .75 mm |
Product Name: | SlimStack |
Part Aliases: | 1042490810 |
SKU: | MOL104249-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 |
Download |
07/01/2017 | 502861 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |