105307-2208

Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 8 Circuits, Natural, Glow-Wire Capable

Part Aliases: Molex 1053072208  
Easily accommodate power connections with our Nano-Fit Receptacle Housing, designed for efficient wire-to-board applications. Featuring a 2.5mm pitch and a single row configuration with 8 circuits, this natural-colored housing is not only glow-wire capable but also offers polarization for secure mating. Crafted from durable nylon, it ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. This TPA-capable connector system, compliant with RoHS standards, guarantees both safety and efficiency in power circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105307-2208
Color:Natural
Series:105307
Amperage:6.5 A
Connector Type:Nano-Fit
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:8
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053072208
SKU:MOL105307-2208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/05/2024514606 - Equipment/ Production Transfer & Capacity change/ tool replacement. This notification is to inform you about capacity change and tooling replacement that have been used
to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No
changes will be made to product as part of this change.
Download