105308-2208

Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Natural, Glow-Wire Capable

Part Aliases: Molex 1053082208  
Enhance your connectivity solutions with our Nano-Fit Receptacle Housing, designed for top-tier performance. This TPA Capable housing features a 2.50mm pitch and accommodates 8 circuits in a dual-row configuration. Crafted from durable Nylon with Glow-Wire Capable properties, it ensures safety and reliability in power applications. With a current rating of 6.5 A, this housing is engineered for efficiency. Its polarized design and keying feature guarantee secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for Wire to Board connections, this Nano-Fit receptacle housing is a versatile choice for various industries. Operating within a wide temperature range, from -40 to 105 °C, it offers durability in diverse environments. Trust in the quality and performance of our Nano-Fit Receptacle Housing for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105308-2208
Color:Natural
Series:105308
Amperage:6.5 A
Connector Type:Nano-Fit
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:8
Number of Rows:2
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053082208
SKU:MOL105308-2208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/03/2024513976 -Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from
additional tooling when compared to the existing tooling.
Download
04/28/2018503383 - Change to Product. part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download