105309-1203
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, 0.38
Introducing the Nano-Fit Vertical Header, a sleek and efficient component for your electronic connections. With a 2.50mm pitch and single-row design, this header features 3 circuits and kinked pins for secure installation. Crafted from durable black Liquid Crystal Polymer, it offers a straight body orientation and a voltage rating of 300 V, perfect for various applications. With a contact material of brass and gold plating over nickel, it ensures reliable conductivity. Featuring through-hole termination and a tail length of 3.2mm, it is easy to integrate into your PCB setup. RoHS compliant and operating temperature range of -40 to 115°C, the Nano-Fit Header guarantees both performance and environmental responsibility. Ideal for wire-to-board connections, this connector is a must-have in your assembly lineup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-1203 |
Color: | Black |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053091203 |
SKU: | MOL105309-1203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2022 | 511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0 | Download |