105309-1204
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.38
Enhance your PCB connectivity with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch, single-row design with 4 circuits, this through-hole connector ensures secure and efficient connections. The kinked pins offer added stability, while the high-quality brass contact material with gold over nickel plating guarantees reliable performance. With an amperage of 6.5 A and a voltage rating of 300 V, it's suitable for various applications. The straight body orientation and vertical mounting option make it versatile, and the inclusion of keying and polarization features ensures proper mating. Operating in a wide temperature range from -40 to 115 °C, and with a glow-wire capability, this connector is both durable and safe. RoHS compliant and made of liquid crystal polymer, it meets high industry standards for quality and reliability. Perfect for wire-to-board connections, it's a must-have in any PCB assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-1204 |
Color: | Black |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053091204 |
SKU: | MOL105309-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |