105310-2114

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural

Part Aliases: Molex 1053102114  
Enhance your PCB connectivity with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch and dual-row design, this connector offers 14 circuits with kinked pins for secure through-hole mounting. Its tin plating ensures reliable conductivity, while the natural color complements any assembly. With a straight body orientation and brass contact material, it guarantees durability and efficiency. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse applications. RoHS compliant and boasting a 6.5A amperage and 250V AC/DC voltage rating, this Nano-Fit Header is a high-performance solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105310-2114
Color:Natural
Series:105310
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:14
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053102114
SKU:MOL105310-2114

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/27/2020507776 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change.Product Change Notice Download