105311-2308
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, with Solder Clips, 0.76
Enhance your circuit connections with our Nano-Fit Vertical Header, meticulously designed for seamless integration. This Through Hole connector features a precise 2.50mm Pitch, ideal for compact setups. With Single Row configuration and 8 Circuits, it ensures efficient signal transmission. Solder Clips guarantee secure attachment, while the Straight body orientation and Vertical design offer versatile installation options. Crafted with high-quality materials like Liquid Crystal Polymer and Brass contacts, it ensures durability. Operating at temperatures ranging from -40 to 115 °C, it's reliable in diverse environments. With a voltage rating of 300V and an amperage of 6.5A, it meets high-performance standards. Gold over Nickel plating in the contact mating area ensures optimal conductivity. RoHS compliant and featuring polarized and PCB retention features, it prioritizes safety and stability in every connection. Perfect for Wire to Board setups, this Nano-Fit connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this advanced PCB Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105311-2308 |
Color: | Natural |
Series: | 105311 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053112308 |
SKU: | MOL105311-2308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |