105311-3505

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray

Enhance your power connectivity with our Nano-Fit Vertical Header. This Through Hole header features a 2.50mm pitch, perfect for single-row circuit configurations. With 5 circuits, solder clips, and tin plating, it ensures reliable performance. The black housing, made of Liquid Crystal Polymer, is both durable and visually sleek. Glow-Wire Capable and RoHS-compliant, it meets stringent safety standards. Operating in temperatures ranging from -40 to 105 °C, with a voltage rating of 250 V AC/DC and an amperage of 7.5 A, it's ideal for various power applications. The vertical orientation and through-hole termination make for easy installation on PCBs. Part of the Fit Family Power Connectors, it guarantees compatibility and efficiency in your designs. Upgrade your connector system with the Nano-Fit for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-3505
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 5
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053113505
SKU: MOL105311-3505
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 5
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.688/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: