105311-4802

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Elevate your power connector game with our Nano-Fit Vertical Header. Featuring a slim 2.50mm pitch, this single-row connector boasts 2 circuits, each with solder clips for secure attachment. The 0.76µm Gold (Au) plating ensures reliable conductivity, while its lubricated design allows for smooth assembly. Glow-wire capable and tape and reel packaged, it's perfect for high-performance applications. Crafted with Liquid Crystal Polymer housing in a natural color, this connector is both durable and visually appealing. With an amperage rating of 7.5 A and voltage handling up to 250V AC/DC, it's a powerhouse for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 115 °C, it's a versatile choice for various environments. Explore the Fit Family Power Connectors, Nano-Fit Power Connectors, and Power Connectors series to discover more connectivity solutions for your projects. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your PCB setups with the efficiency and reliability of our Nano-Fit Vertical Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-4802
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 2
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053114802
SKU: MOL105311-4802
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 2
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.389/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: