105312-1204
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, 0.38
Enhance your PCB connections with the Nano-Fit Vertical Header. Featuring a 2.50mm pitch and dual-row design, this Through Hole connector offers reliable performance with 4 circuits. Solder clips ensure secure attachment, while a straight body orientation and vertical layout facilitate efficient PCB assembly. Made of durable Liquid Crystal Polymer, it withstands harsh environments with operating temperatures ranging from -40 to 115°C. Gold plating over Nickel in the contact mating area guarantees high conductivity, meeting voltage standards of up to 300V. With a mate polarization feature and PCB retention, it ensures proper alignment and stability during use. RoHS compliant and glow wire capable, this connector is ideal for various applications in the Wire to Board system. Elevate your connectivity with the Nano-Fit Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-1204 |
Color: | Black |
Series: | 105312 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053121204 |
SKU: | MOL105312-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |