105312-1210

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.38

Part Aliases: Molex 1053121210  
Enhance your PCB connectivity with our Nano-Fit Vertical Header. This Through Hole component features a 2.50mm Pitch, Dual Row design with 10 Circuits, complete with Solder Clips for secure attachment. Engineered for reliability, it offers a straight body orientation and a contact material of Brass, ensuring efficient power transmission. With a voltage rating of 300V and an amperage of 6.5A, it meets high-performance standards. Operating within a wide temperature range from -40 to 115°C, it's suitable for diverse environments. The Gold over Nickel plating in the contact mating area enhances durability, with a mating cycle of 50 ensuring longevity. RoHS compliant and crafted from quality Liquid Crystal Polymer, this connector guarantees both performance and eco-friendliness. Perfect for Wire to Board applications, it's an essential component in your electronic assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105312-1210
Color:Black
Series:105312
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053121210
SKU:MOL105312-1210

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/18/2018503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Product Change Notice Download