105325-2002
Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 2 Circuits, Natural
Enhance the reliability of your connection with our Nano-Fit Terminal Position Assurance (TPA) Retainer. Designed for 2.50mm pitch Nano-Fit connectors, this TPA retainer ensures secure positioning of terminals in high-vibration environments. With 2 circuits and natural color, it seamlessly integrates into your assembly. Crafted from durable nylon, it guarantees longevity even in harsh conditions with an operating temperature range of -40 to 105°C. RoHS compliant and featuring a lock to the mating part, this component offers both environmental sustainability and added security. Ideal for applications requiring utmost connectivity assurance, the Nano-Fit TPA Retainer is a must-have in your PCB connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105325-2002 |
Color: | Natural |
Series: | 105325 - Nano-Fit - TPA - Term Pos Assurance |
Connector Type: | Nano-Fit, TPA - Term Pos Assurance |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Number of Contacts Loaded: | 2 |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 1053252002 |
SKU: | MOL105325-2002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download |