105325-2005
Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 5 Circuits, Natural
Enhance the reliability of your Nano-Fit connectors with our Terminal Position Assurance (TPA) Retainer. Designed for a 2.50mm pitch and featuring 5 circuits, this essential component ensures secure contact alignment in any application. Crafted from durable nylon and operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees robust performance even in challenging environments. With a natural finish and RoHS compliance, this TPA Retainer seamlessly integrates into your assembly process while meeting stringent environmental standards. Elevate the functionality of your Nano-Fit connectors with this indispensable accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105325-2005 |
Color: | Natural |
Series: | 105325 - Nano-Fit - TPA - Term Pos Assurance |
Connector Type: | Nano-Fit, TPA - Term Pos Assurance |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Number of Contacts Loaded: | 5 |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 1053252005 |
SKU: | MOL105325-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |