105384-0002
Kinked Ribs, Closed Tip Spring Clip, 2.00mm Width, 0.50
Enhance your electronic connections with these Kinked Ribs Spring Clips, featuring a Closed Tip design for secure fastening. With a 2.00mm Width and 0.50 amperage rating, they offer reliable performance. Crafted from durable Stainless Steel with Gold plating in the contact mating area, these clips ensure efficient conductivity. Suitable for operating temperatures ranging from -40 to 85°C, they are perfect for various applications. Packaged in Embossed Tape on Reel for convenience, these clips are RoHS compliant, guaranteeing their environmental sustainability. Upgrade your PCB connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 105384-0002 |
Series: | 105384 - Spring Clip |
Amperage: | 1 A |
Connector Type: | Spring Clip |
Number of Contacts: | 1 |
Contact Material: | Stainless Steel |
Component Type: | Clip |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Number of Contacts Loaded: | 1 |
Contact Termination Plating: | Gold |
Part Aliases: | 1053840002 |
SKU: | MOL105384-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |