105415-0005
Mega-Fit Terminal Position Assurance (TPA) Retainer, 5 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural
Ensure secure connections with our Mega-Fit Terminal Position Assurance (TPA) Retainer. Designed for convenience, this retainer features 5 circuits with a 5.70mm pitch, offering reliable performance for your connectivity needs. Crafted from UL 94V-0 rated nylon, it guarantees safety and durability, even in high-temperature environments. Glow-Wire Capable and compliant with RoHS standards, this retainer is environmentally friendly and suitable for various applications. With a natural color and easy installation, it seamlessly integrates into your setup. Trust in the Mega-Fit series for efficient and dependable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105415-0005 |
Color: | Natural |
Series: | 105415 - Mega-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Number of Contacts Loaded: | 5 |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Part Aliases: | 1054150005 |
SKU: | MOL105415-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |