105415-0008

Mega-Fit Terminal Position Assurance (TPA) Retainer, 8 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural

Ensure secure connections with our Mega-Fit Terminal Position Assurance (TPA) Retainer. Designed for 8 circuits with a 5.70mm pitch, this UL 94V-0 compliant retainer offers peace of mind with glow-wire capability. Its natural nylon construction guarantees durability, while its efficient design allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 120 °C, it's a reliable choice for various applications. Perfect for maintaining contact integrity, the Mega-Fit TPA Retainer is a vital accessory for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105415-0008
Color: Natural
Series: 105415 - Mega-Fit
Number of Contacts: 8
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 120 °C
Number of Contacts Loaded: 8
Lock to Mating Part: Yes
Product Name: Mega-Fit
Part Aliases: 1054150008
SKU: MOL105415-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: