105418-1313
Mega-Fit Crimp Terminal, Male, 0.75µm Gold (Au) Plating, 12 AWG, Reel
Enhance your power connections with our Mega-Fit Crimp Terminal, meticulously designed for optimal performance. This male terminal boasts 0.75µm of gold (Au) plating, ensuring superior conductivity and corrosion resistance. With a robust 12 AWG wire size compatibility, it's perfect for high-power applications. The reel packaging offers convenience and protection during storage and transportation. Crafted with high conductivity copper, it guarantees reliable power transmission even in demanding environments. Compliant with RoHS standards, you can trust in its quality and sustainability. Elevate your connectivity with the Mega-Fit Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105418-1313 |
Series: | 105418 - Mega-Fit |
Amperage: | 25 A |
Connector Type: | Mega-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | 12 AWG, 4 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 4.06 mm |
Product Name: | Mega-Fit |
Part Aliases: | 1054181313 |
SKU: | MOL105418-1313 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download |