105439-0004
Anti-Snag Spring Clip, 1.50mm Width, Pre-Loaded, 0.25
Enhance your connectivity with our Anti-Snag Spring Clip, meticulously crafted for optimal performance. With a slim 1.50mm width and pre-loaded design, it ensures seamless operation in tight spaces. Featuring durable stainless steel construction and gold plating in the contact mating area, this clip guarantees reliable signal transmission. Perfect for RJ connectors, it offers easy installation on embossed tape reels. Operating flawlessly in temperatures ranging from -40 to 85 °C, it's a must-have accessory for maintaining connectivity in various environments. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105439-0004 |
Series: | 105439 - Spring Clip |
Accessory Type: | Clip |
Amperage: | 1.5 A |
Connector Type: | Spring Clip |
Number of Contacts: | 1 |
Contact Material: | Stainless Steel |
Component Type: | Clip |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 1 |
Contact Termination Plating: | Gold |
Part Aliases: | 1054390004 |
SKU: | MOL105439-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |