106225-0012

MPO Female-to-MPO Female Trunk Cable Assembly, 9/125µm, 4.80mm, Singlemode, 12 Fiber, Plenum, OS2, 100.0m Length, Yellow

Part Aliases: Molex 1062250012  
Enhance your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for optimal performance, this cable features a single mode, 9/125µm fiber size, and 12 fibers within a 4.80mm diameter Plenum jacket. With a length of 100.0m and a vibrant yellow color, it offers both functionality and visibility. Perfect for high-speed data transmission, this OS2 compliant cable ensures reliable and efficient connectivity in any environment. Upgrade your network infrastructure with this essential component for seamless data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106225-0012
Series:106225 - MPO
Connector Type:MPO
Mode Type:Single Mode
Fiber Size:9/125 µm
Cable Diameter:4.8 mm
Wire Type:12 Fiber OS2 Plenum
Cable Length:100 m
Boot Type:Straight
Connector To Connector:MPO to MPO
Part Aliases:1062250012
SKU:MOL106225-0012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/18/2023512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance.Product Change Notice Download