106225-0025

MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 3.00mm, Multimode, 12 Fiber, Plenum, OM3, 10.0m Length, Aqua

Part Aliases: Molex 1062250025  
Enhance your network connectivity with this high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless data transmission, this 10-meter cable boasts a 3.00mm diameter and features 12 fibers in a 50/125µm multimode configuration. With a Plenum-rated jacket ensuring compliance with safety regulations, the OM3-grade cable guarantees reliable, high-speed communication. Its Aqua color not only adds a pop of vibrancy but also aids in easy identification. Perfect for demanding networking environments, this cable offers exceptional durability and efficiency, making it an essential component for your fiber optic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106225-0025
Series:106225 - MPO
Connector Type:MPO
Mode Type:Multimode
Fiber Size:50/125 µm
Cable Diameter:3 mm
Wire Type:12 Fiber OM3 Plenum
Cable Length:10 m
Boot Type:Straight
Connector To Connector:MPO to MPO
Part Aliases:1062250025
SKU:MOL106225-0025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: