111145-1101
zSFP+-to-zSFP+ Passive Cable Assembly, 28 Gbps, 30 AWG, 1.0m Length
Elevate your network connectivity with this high-performance zSFP+-to-zSFP+ Passive Cable Assembly. Designed for seamless data transmission at 28 Gbps, this 1.0m length cable features 30 AWG wire for optimal signal integrity. With a durable zinc die-cast connector and gold-plated contact mating area, it ensures reliable conductivity. EMI girdle shielding and 100 Ω impedance guarantee minimal interference, while the .8mm pitch and 3.3V DC voltage support efficient power delivery. Perfect for demanding environments, this cable is RoHS compliant and meticulously engineered for superior performance in Ethernet and fiber optic applications. Stay ahead in connectivity with this essential component for wire management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 111145-1101 |
Series: | 111145 - zSFP Plus - zSFP |
Amperage: | .03 A |
Connector Type: | zSFP Plus |
Gender: | Plug/Plug |
Contact Material: | Zinc Die Cast |
Pitch: | .8 mm |
Voltage: | 3.3 V DC |
Impedance: | 100 Ω |
Cable Type: | Temp-Flex Twinax |
Shielding: | EMI Girdle |
Cable Length: | 1 m |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Shielded: | Yes |
Wire Size: | 30 AWG |
Wire Insulation Diameter: | 4.1 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP28 to SFP28, zSFP Plus to zSFP Plus |
Part Aliases: | 1111451101 |
SKU: | MOL111145-1101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 |
Download |
01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 |
Download |
12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download |
11/15/2022 | 512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operation | Download |
05/31/2022 | 511316 - Equipment transfer, Production transfer or Rearrangement. The component supplier of molex HengFeng is expanding their operation and moving to a different location within the same city to improve the factory environment, expand the area, increase equipment and production capacity. the new plant area is larger, with more equipment and greater production capacity. |
Download |
02/15/2021 | 509643 - Packaging Method/Quantity Changing. Correcting SPQ from RPK drawing this is just a change in delivery unit no impact to form fit or function. |
Download |