112095-5118
Brad HarshIO EtherNet/IP Modules for Roller Drives, Classic 60mm, IP67, 8 Ports M12, 8 Digital Inputs / 4 Digital Outputs / 4 Analog Outputs, PNP, 5 pole Power
Part Aliases: Molex 1120955118 Molex TCDEI-88MP-D1U-G
Enhance the connectivity and functionality of your Roller Drives with our Brad HarshIO EtherNet/IP Modules. Designed for rugged environments, these modules feature a compact 60mm housing with an IP67 rating, ensuring durability in demanding industrial settings. With 8 M12 ports, including 8 digital inputs, 4 digital outputs, and 4 analog outputs, they offer versatile integration options for applications such as Filling and Packaging Machines, the Machine Tool Industry, and Material Handling Systems. The PNP configuration and 5-pole Power connector facilitate easy installation and operation. Operating seamlessly in temperatures ranging from -25 to 70°C, these modules guarantee reliable performance. Compliant with RoHS standards, they are a sustainable and high-quality solution for your connectivity needs. Elevate your automation system with the efficiency and robustness of our HarshIO EtherNet/IP Modules.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 112095-5118 |
Series: | 112095 - HarshIO EtherNet/IP |
Amperage: | 2 A |
Connector Type: | HarshIO EtherNet/IP |
Gender: | Female |
IP Rating: | IP67 |
Number of Ports: | 8x M12 |
Application: | Filling and Packaging Machines, Machine Tool Industry, Material Handling Systems |
Operating Temperature Range: | -25 - 70 °C |
Protocol: | EtherNet/IP |
Bus Input: | 4-pole Ultra-Lock (M12), D-Coded, Female |
Bus Output: | 4-pole Ultra-Lock (M12), D-Coded, Female |
IO Connector: | 5-pole Ultra-Lock (M12), A-Coded, Female |
Housing Width: | 60 mm |
Part Aliases: | 1120955118 TCDEI-88MP-D1U-G |
SKU: | MOL112095-5118 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2019 | 506222 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Product Change Notice Download |
04/26/2018 | 503367 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Product Change Notice Download |
10/25/2017 | 503022 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Product Change Notice Download |