120070-0178

Micro-Change (M12) Receptacle, 4 Pole, 1/2" - 14 NPT Threads, Male (Straight) to 18 AWG Leads, 1.0m (3.28') Length

Part Aliases: Molex 1200700178  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120070-0178
Series:120070
Product Name:Micro-Change (M12)
Part Aliases:1200700178
SKU:MOL120070-0178

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/08/2024515631 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
07/12/2024515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to BDownload
04/14/2023513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier.Download
07/29/2022511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change.Download
07/29/2022512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change.
Download
02/28/2022510777 - Change Supplier. will be adding molex certified 2nd supplier to keep up with current and future demand. no impact to fit, form or function.Download