120071-0086
Micro-Change (M12) Field Attachable Connector, 4 Poles, Straight, Male, Unshielded, IDC Termination, Cable Diameter 3.50-6.00mm
Easily create a secure connection with our Micro-Change (M12) Field Attachable Connector. Designed for convenience, this connector features 4 poles and a straight male configuration, perfect for a variety of applications. With its unshielded construction and IDC termination, installation is a breeze. Suitable for cable diameters ranging from 3.50 to 6.00mm, it offers versatility in usage. Crafted with high-quality copper alloy contacts plated with gold over nickel, it ensures reliable conductivity and durability. Operating efficiently in temperatures ranging from -25°C to 80°C, it guarantees performance in diverse environments. With an IP67 rating and full RoHS compliance, it meets industry standards for quality and safety. Perfect for use in a wide range of electronic devices and systems, this connector is a must-have for any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120071-0086 |
Series: | 120071 |
Amperage: | 4 A |
Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -25 °C |
Body Orientation: | Straight |
IP Rating: | IP67 |
Part Aliases: | 1200710086;8A4006-51 |
SKU: | MOL120071-0086 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |