120090-0038
NC 5P MR 300MM M8X0.5
Easily connect and secure your devices with this Nano-Change (M8) Male Connector. Designed for efficient power transmission, this straight orientation connector features five poles and a durable body, suitable for various industrial applications. With a thread size of M8 x 0.5 and IP67 rating, it ensures reliable performance even in harsh environments. Operating temperatures ranging from -20 to 105 °C make it versatile for different settings. The 0.3m overall length and 24 AWG wire size offer flexibility in installation. Certified for RoHS compliance, this connector guarantees both quality and environmental responsibility. Perfect for front mount panels, it provides a secure and efficient connection solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120090-0038 |
Series: | 120090 - Nano-Change (M8) |
Amperage: | 3 A |
Connector Type: | Nano-Change (M8) |
Gender: | Male |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -20 °C |
Overall Length: | .3 m |
Body Orientation: | Straight |
Voltage: | 30 V AC/DC |
IP Rating: | IP67 |
Thread Size: | M8 x 0.5 |
Orientation: | Straight |
Number of Poles: | 5 |
Operating Temperature Range: | -20 - 105 °C |
Panel Mount: | Front Mount |
Wire Size: | 24 AWG |
Part Aliases: | 1200900038;4R5P06A27C300 |
SKU: | MOL120090-0038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |