| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83424-9014 |
| Series: | 83424 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Number of Contacts: | 25 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Component Type: | Receptacle |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| Shielded: | Yes |
| Polarized to Mate: | Yes |
| Supplier Product Group: | Micro-D Connectors |
| Wire Size: | 26 AWG, 28 AWG |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0834249014 |
| SKU: | MOL83424-9014 |
83424-9014
Specifications
Detailed Description
Introducing our Commercial Micro-D Series 83424 Receptacle, designed for high-performance connectivity in demanding environments. With 25 gold-plated contacts, this connector ensures reliable signal transmission, even in harsh conditions. Operating efficiently at temperatures ranging from -40°C to 125°C, it offers versatility for a wide range of applications. Its 1.27mm pitch and 350V AC voltage rating make it suitable for various power and data transmission tasks. Featuring a shielded design and polarized mating, it guarantees secure and error-free connections. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Perfect for use with 26 or 28 AWG wires, it comes in a convenient bag packaging and is lockable to the mating part for added stability. Trusted for its durability and performance, it's a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120090-0038 | NC 5P MR 300MM M8X0.5 | ![]() |
| Molex 172704-0032 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 3 Circuits Unloaded, Green Insulator | ![]() |
| Molex 173114-0134 | FCT High-Density D-Sub Crimp Housing, Male, Non-Magnetic, 15 Circuits | ![]() |
| Molex 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Molex 56134-9000 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| Molex 83422-9018 | Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 83611-9006 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
| Molex 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
| Molex 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517702 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. It is only shipping location change. No tools nor equipment will be moved. | Download | |||
| 06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 08/31/2014 | GCM 10651819 - Product Component Change. | Download | |||


