120091-0027
Nano-Change (M8) Field Attachable Connector, 3 Poles, Straight, Male, Unshielded, IDC Termination, Cable Diameter 2.50-5.20mm
Introducing the Nano-Change Field Attachable Connector, designed for seamless integration in industrial applications. This male connector features three poles for efficient signal transmission, with straight orientation and unshielded construction for simplified installation. Crafted from durable copper alloy with gold over nickel plating, it ensures reliable conductivity and corrosion resistance. The IDC termination method accommodates cable diameters ranging from 2.50 to 5.20mm, offering versatility in connectivity. With a maximum operating temperature of 80°C and IP67 rating for waterproof protection, this connector is suitable for harsh environments. RoHS compliant, it upholds environmental standards while delivering exceptional performance in circular connector applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120091-0027 |
Series: | 120091 |
Amperage: | 3 A |
Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -25 °C |
Body Orientation: | Straight |
IP Rating: | IP67 |
Part Aliases: | 1200910027;N03MA03144 |
SKU: | MOL120091-0027 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |