120248-0510
Brad Safety MPIS Distribution Box, Top Mount, 8 Ports / 8-Pole, LED, WSOR Cable, 5.0m Length
Enhance workplace safety with our Brad Safety MPIS Distribution Box, featuring a top-mount design for convenient installation. This robust unit boasts eight ports, each with eight poles for efficient connectivity. Equipped with LED indicators, it ensures clear status visibility. The WSOR cable, measuring 5.0 meters in length, offers ample reach for versatile placement. Crafted from durable materials such as Polybutylene Terephthalate and Copper Alloy, this box guarantees reliable performance. With an IP67 rating, it withstands harsh environments with ease. Suitable for a wide range of applications, it's a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120248-0510 |
Series: | 120248 - Brad Safety - MPIS |
Amperage: | 12 A/module, 4 A/port |
Connector Type: | Brad Safety, MPIS |
Housing Material: | Polybutylene Terephthalate |
Contact Material: | Copper Alloy |
Voltage: | 30 V DC |
IP Rating: | IP67 |
Number of Ports: | 8 |
Orientation: | Top Mount |
Number of Poles: | 8 |
Wiring Configuration: | Safety Wiring |
Cable Type: | WSOR |
Cable Length: | 5 m |
Jacket Material: | TPU |
Keyway Polarization: | A |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
UL Agency Certification: | E152210 |
LED Indicator: | Safety |
Part Aliases: | 1202480510;BTR831P-FBW-05 |
SKU: | MOL120248-0510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |