120248-0520
Brad Safety MPIS Distribution Box, Top Mount, 4 Ports / 5-Pole, LED, with Integral M12 (4-Pole) Home Run Connector
Ensure maximum safety with our Brad Safety MPIS Distribution Box. Designed for top mounting, this box features 4 ports with 5-pole connectivity, offering reliable power distribution. Equipped with LED indicators, it provides visual confirmation of operation. The included M12 home run connector ensures seamless integration. With an amperage of 12A per module and 4A per port, it's suitable for various applications. Constructed with durable Polybutylene Terephthalate housing and copper alloy contacts, it guarantees long-lasting performance. Rated IP67 for dust and water resistance, it's ideal for harsh environments. RoHS compliant and featuring gold-plated contact mating areas, it meets stringent quality standards. Operating temperature range of -25 to 85°C, making it versatile for different settings. Trust in our Brad Safety MPIS Distribution Box for efficient and secure connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 120248-0520 |
Series: | 120248 - Brad Safety - MPIS |
Amperage: | 12 A/module, 4 A/port |
Connector Type: | Brad Safety, MPIS |
Housing Material: | Polybutylene Terephthalate |
Contact Material: | Copper Alloy |
Voltage: | 30 V DC |
IP Rating: | IP67 |
Number of Ports: | 4 |
Orientation: | Top Mount |
Number of Poles: | 5 |
Wiring Configuration: | Safety Wiring |
Keyway Polarization: | A |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
LED Indicator: | Safety |
Part Aliases: | 1202480520;BTR4300-FBF |
SKU: | MOL120248-0520 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2024 | 514832 - Equipment Transfer, Production Transfer or Rearrangement. Transfer of MPIS molding tooling from Vendor (Ireland) into the Molex house - MX Sulecin. Production will take place at the Molex factory in Sulecin. |
Download |
04/14/2023 | 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. | Download |
07/29/2022 | 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. | Download |
06/30/2018 | 505467 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |