121023-0438
mPm DIN Valve Connector, Form C - Industrial, PG7 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted
Enhance your industrial connectivity with this mPm DIN Valve Connector, designed for Form C applications. Featuring PG7 internal threads, this connector boasts a sturdy construction with 2 poles plus ground terminal, ensuring reliable performance. Operating at 250V AC/300V DC, it is suitable for a wide range of power applications. The black nitrile gasket and screw provide secure sealing, while the bulk pack mounting option offers convenience in installation. Crafted with brass contacts plated in silver, it guarantees efficient signal transmission. With an IP65/IP67 rating and a wide operating temperature range from -40 to 90°C, this connector is built to withstand harsh environments. Perfect for demanding industrial settings, it meets RoHS compliance standards, ensuring environmentally friendly operation. Elevate your connectivity solutions with this high-quality mPm DIN Valve Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 121023-0438 |
Series: | 121023 - mPm |
Amperage: | 16 A |
Connector Type: | mPm |
Contact Material: | Brass |
Contact Plating: | Silver |
Maximum Operating Temperature: | 90 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 8 mm |
Voltage: | 250 V AC / 300 V DC |
IP Rating: | IP65, IP67 |
Orientation: | 90° Angle |
Number of Poles: | 2 |
Body Material: | Polypropylene |
Operating Temperature Range: | -40 - 90 °C |
Contact Mating Area Plating: | Silver |
Part Aliases: | 1210230438;C19207N62 |
SKU: | MOL121023-0438 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. |
Download |
03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download |
11/30/2021 | 510893 - Change Supplier. due to molex transparency of product change process we would like to inform that suppler or raw material 899922025 (polyamide 6) added new location of manufacturing of this grade. the reason to spread manufacturing is to maintain its supply reliability and operational efficiency and effectiveness at desired levels. | Download |