| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121023-0341 |
| Series: | 121023 - mPm |
| Amperage: | 16 A |
| Connector Type: | mPm |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 18 mm |
| Voltage: | 250 V AC / 300 V DC |
| IP Rating: | IP65, IP67 |
| Orientation: | 90° Angle |
| Number of Poles: | 3 |
| Body Material: | Polypropylene |
| Operating Temperature Range: | -40 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 1210230341 C18309N21 |
| SKU: | MOL121023-0341 |
121023-0341
Specifications
Detailed Description
Enhance your connectivity with this high-performance mPm DIN Valve Connector, featuring Form A design and PG9 internal threads for seamless installation. Boasting a 3 Pole Plus Ground Terminal configuration, it ensures reliable power transmission at 250V AC/300V DC. Crafted with durable materials, including a black nitrile gasket and screw, it offers robust protection in any environment. With IP65 and IP67 ratings, it guarantees dust and water resistance, while its wide operating temperature range of -40 to 90°C ensures versatility. Ideal for various applications, this connector, with its brass contacts and silver plating, delivers optimal conductivity. Bulk pack mounted and RoHS compliant, it's a convenient and eco-friendly choice for your connectivity needs. Elevate your setup with this essential component in the Circular DIN Connectors series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0377 | CONNECTOR 183 PG11 BLACK H12 NON-CATALOG ITEM | ![]() |
| Molex 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34840-6410 | MX150 Sealed Male Connector, Bulkhead Twist-Lock, Dual Row, 12 Circuits, Polarization A, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 560123-1200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 12 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64321-1101 | CMC Wire Cap for 53 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download | |||
| 03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download | |||
| 11/30/2021 | 510893 - Change Supplier. due to molex transparency of product change process we would like to inform that suppler or raw material 899922025 (polyamide 6) added new location of manufacturing of this grade. the reason to spread manufacturing is to maintain its supply reliability and operational efficiency and effectiveness at desired levels. | Download | |||
| 04/20/2020 | 507080 - Packaging Method/Quantity Changing. | Download | |||
| 09/10/2019 | 506771 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/23/2015 | GCM 10695088 - Supplier Change. This is to inform you that Molex is adding a second source for 2 components used in some of the DIN product line. | Download | |||
| 04/18/2014 | GCM 10628034 - Product Component Change. | Download | |||


